0874002.MXEP, Cartridge Fuses 250V 2A 3.6X10 FA PT PB-FREE
![0874002.MXEP, Cartridge Fuses 250V 2A 3.6X10 FA PT PB-FREE](https://static.chipdip.ru/lib/110/DOC027110370.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
916 шт., срок 5-7 недель
560 руб.
от 10 шт. —
500 руб.
от 25 шт. —
397 руб.
от 100 шт. —
324.98 руб.
1 шт.
на сумму 560 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Circuit Protection\Fuses\Cartridge Fuses
Axial Lead & Cartridge FusesLittelfuse Axial Lead and Cartridge Fuses are fast-acting ceramic fuses offered in a variety of compact sizes. These fuses are lead-free and RoHS-compliant. They are available with an interrupting rating as high as 20kA. Littelfuse Axial Lead and Cartridge Fuses are designed for use in Uninterruptible Power Supplies (UPS), 3-phase power supplies, lighting, and adapter applications.
Технические параметры
Body Style: | Cylindrical Leaded |
Brand: | Littelfuse |
Current Rating: | 2 A |
Diameter: | 3.6 mm |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Fuse Size / Group: | 3.6 mm x 10 mm |
Fuse Type: | Fast Blow |
Indicator Style: | Without Indicator |
Interrupt Rating: | 50 A at 250 VAC |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Board Mount |
Packaging: | Bulk |
Product Category: | Cartridge Fuses |
Product Type: | Axial Lead and Cartridge Fuse |
Product: | Ceramic Fuse |
Resistance: | 40 mOhms |
Series: | 874 |
Subcategory: | Fuses |
Termination Style: | Axial |
Voltage Rating AC: | 250 VAC |
Approvals | cULus |
Breaking Capacity @ Rated Voltage | 50A |
Category | Circuit Protection |
Current Rating | 2A |
DC Cold Resistance | 0.04 Ohm |
Family | Fuses |
Fuse Type | Cartridge, Ceramic |
Melting I?t | 1.812 |
Mounting Type | Through Hole |
Online Catalog | 874 Series |
Operating Temperature | -55°C ~ 125°C |
Other Names | 0874002.MXEP-ND0874002EP0874002MXEPF4975 |
Package / Case | Cartridge, Non-Standard(Axial) |
Packaging | Bulk |
Product Training Modules | Fuseology-Introduction to Fuses |
Response Time | Fast |
Series | 874 |
Size / Dimension | 0.142" Dia x 0.394" L(3.60mm x 10.00mm) |
Standard Package | 1 |
Voltage Rating - AC | 250V |
Вес, г | 0.6 |
Техническая документация
Datasheet
pdf, 601 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.