087401.6MXEP, Cartridge Fuses 250V 1.6A 3.6X10 FA PT PB-FREE

087401.6MXEP, Cartridge Fuses 250V 1.6A 3.6X10 FA PT PB-FREE
Изображения служат только для ознакомления,
см. техническую документацию
872 шт., срок 5-7 недель
600 руб.
от 10 шт.510 руб.
от 25 шт.417 руб.
от 100 шт.328.64 руб.
1 шт. на сумму 600 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004932162
Артикул: 087401.6MXEP
Бренд: Littelfuse

Описание

Circuit Protection\Fuses\Cartridge Fuses
Automotive Application Solutions
Littelfuse Automotive Solutions contain a portfolio of AEC-Q101 and AEC-Q200 qualified TVS diodes, diode arrays, varistors, multilayer varistors, and POLY-FUSE® PTCs. Each new generation of vehicles has an increased number of electronics that control everything from the radio to fuel injection. Littelfuse provides circuit protection solutions for a range of difficult automotive applications.

Технические параметры

Body Style: Cylindrical Leaded
Brand: Littelfuse
Current Rating: 1.6 A
Diameter: 3.6 mm
Factory Pack Quantity: Factory Pack Quantity: 1000
Fuse Size / Group: 3.6 mm x 10 mm
Fuse Type: Fast Blow
Indicator Style: Without Indicator
Interrupt Rating: 50 A at 250 VAC
Manufacturer: Littelfuse
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Board Mount
Packaging: Bulk
Product Category: Cartridge Fuses
Product Type: Axial Lead and Cartridge Fuse
Product: Ceramic Fuse
Resistance: 52.5 mOhms
Series: 874
Subcategory: Fuses
Termination Style: Axial
Voltage Rating AC: 250 VAC
Вес, г 0.6

Техническая документация

Datasheet
pdf, 601 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.