0JTD025.TXID, Industrial & Electrical Fuses 25A 600VAC Class J

0JTD025.TXID, Industrial & Electrical Fuses 25A 600VAC Class J
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 5-7 недель
9 290 руб.
от 5 шт.8 910 руб.
1 шт. на сумму 9 290 руб.
Плати частями
от 2 324 руб. × 4 платежа
Номенклатурный номер: 8004932412
Артикул: 0JTD025.TXID
Бренд: Littelfuse

Описание

Circuit Protection\Fuses\Industrial & Electrical Fuses
AC Protection & Motor Control in HVAC Solutions Littelfuse AC Protection and Motor Control in HVAC Solutions are essential to improve energy efficiency in commercial and industrial buildings. These solutions include fuses, surge protection devices, voltage monitors, transducers, sensors, and time delay relays. Littelfuse AC Protection and Motor Control in HVAC products are designed for control units, rectifiers, inverters, communication interfaces, and user interfaces.

Технические параметры

Body Style: Cartridge Fuses
Brand: Littelfuse
Current Rating: 25 A
Factory Pack Quantity: 1
Fuse Size/Group: POWR-PRO
Fuse Type: Time Delay/Slow Blow
Indicator Style: Element Window
Interrupt Rating: 20 kA at 300 VDC
Manufacturer: Littelfuse
Mounting Style: Holder
Packaging: Bulk
Product Category: Industrial & Electrical Fuses
Product Type: Industrial Power Fuses
Product: Class J Fuses
Subcategory: Fuses
Termination Style: Clip
Type: Power Guard
Voltage Rating AC: 600 VAC
Voltage Rating DC: 300 VDC
Вес, г 58

Техническая документация

Datasheet
pdf, 275 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.