0NLS010.T, Industrial & Electrical Fuses 10A 600VAC 500VDC Class K5

0NLS010.T, Industrial & Electrical Fuses 10A 600VAC 500VDC Class K5
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 5-7 недель
6 080 руб.
1 шт. на сумму 6 080 руб.
Плати частями
от 1 520 руб. × 4 платежа
Номенклатурный номер: 8004932510
Артикул: 0NLS010.T
Бренд: Littelfuse

Описание

Circuit Protection\Fuses\Industrial & Electrical Fuses
HVAC/R Solutions

Littelfuse HVAC/R Solutions feature an extensive product portfolio that offers accuracy, reliability, and durability. These innovative products help to streamline HVAC/R system designs and are designed to protect vital components, control loads while increasing system efficiency, and sense temperatures more accurately. Littelfuse HVAC/R Solutions are ideal for commercial HVAC systems, residential HVAC systems, and commercial refrigeration.

Технические параметры

Body Style: Cartridge Fuses
Brand: Littelfuse
Current Rating: 10 A
Factory Pack Quantity: Factory Pack Quantity: 1
Fuse Size / Group: Class K5
Fuse Type: Fast Blow
Indicator Style: Without Indicator
Interrupt Rating: 20 kA at 500 VDC
Manufacturer: Littelfuse
Mounting Style: Holder
Packaging: Bulk
Product Category: Industrial & Electrical Fuses
Product Type: Industrial Power Fuses
Product: Class K5 Fuse
Series: NLS
Subcategory: Fuses
Termination Style: Clip
Tradename: POWR-GARD
Type: Power Guard
Voltage Rating AC: 600 VAC
Voltage Rating DC: 500 VDC

Техническая документация

Datasheet
pdf, 227 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.