0SLC005.T, Industrial & Electrical Fuses 5A 600VAC

0SLC005.T, Industrial & Electrical Fuses 5A 600VAC
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 5-7 недель
3 480 руб.
от 5 шт.3 150 руб.
от 10 шт.2 800 руб.
1 шт. на сумму 3 480 руб.
Плати частями
от 870 руб. × 4 платежа
Номенклатурный номер: 8004932522
Артикул: 0SLC005.T
Бренд: Littelfuse

Описание

Circuit Protection\Fuses\Industrial & Electrical Fuses
HVAC/R Solutions
Littelfuse HVAC/R Solutions feature an extensive product portfolio that offers accuracy, reliability, and durability. These innovative products help to streamline HVAC/R system designs and are designed to protect vital components, control loads while increasing system efficiency, and sense temperatures more accurately. Littelfuse HVAC/R Solutions are ideal for commercial HVAC systems, residential HVAC systems, and commercial refrigeration.

Технические параметры

Body Style: Cartridge Fuses
Brand: Littelfuse
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 10
Fuse Size / Group: Class G
Fuse Type: Medium/Normal Blow
Indicator Style: Without Indicator
Interrupt Rating: 100 kA at 600 VAC
Manufacturer: Littelfuse
Mounting Style: Holder
Packaging: Bulk
Product Category: Industrial & Electrical Fuses
Product Type: Industrial Power Fuses
Product: Class G Fuses
Series: SLC
Subcategory: Fuses
Termination Style: Clip
Tradename: POWR-GARD
Type: Power Guard
Voltage Rating AC: 600 VAC
Voltage Rating DC: 170 VDC

Техническая документация

Datasheet
pdf, 274 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.