20101250021P, Cartridge Fuses 250V .125A DIN M/TL 5X20MM

20101250021P, Cartridge Fuses 250V .125A DIN M/TL 5X20MM
Изображения служат только для ознакомления,
см. техническую документацию
50 шт., срок 5-7 недель
980 руб.
от 10 шт.850 руб.
от 50 шт.673 руб.
1 шт. на сумму 980 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004933094
Артикул: 20101250021P
Бренд: Littelfuse

Описание

Circuit Protection\Fuses\Cartridge Fuses
Battery Management System Solutions
Littelfuse Battery Management System Solutions provides components that protect against overcurrents, surges, and Electrostatic Discharge (ESD) that threaten the safe operation of Battery Management Systems (BMS) in industrial tools and robotics, as well as e-mobility, mobile, and wearable applications. These systems regulate battery performance and communicate with energy management systems to keep batteries safe and operational. Littelfuse Battery Management System Solutions include fuses, TVS diodes, diode arrays, single-cell batteries, multi-cell batteries, solid state relays, and more.

Технические параметры

Body Style: Cylindrical
Brand: Littelfuse
Current Rating: 2 A
Diameter: 5.2 mm
Factory Pack Quantity: Factory Pack Quantity: 100
Fuse Size / Group: 5 mm x 20 mm
Fuse Type: Time Delay/Slow Blow
Indicator Style: Without Indicator
Interrupt Rating: 150 A at 250 VAC
Manufacturer: Littelfuse
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Holder/Clip
Packaging: Bulk
Product Category: Cartridge Fuses
Product Type: Glass Fuse
Product: Glass Fuse
Resistance: 45.15 mOhms
Series: 201P
Subcategory: Fuses
Termination Style: Clip
Voltage Rating AC: 250 VAC
Вес, г 1.1

Техническая документация

Datasheet
pdf, 656 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.