20102000021P, Cartridge Fuses 250V .200A DIN M/TL 5X20MM

20102000021P, Cartridge Fuses 250V .200A DIN M/TL 5X20MM
Изображения служат только для ознакомления,
см. техническую документацию
100 шт., срок 5-7 недель
990 руб.
от 10 шт.850 руб.
от 50 шт.678 руб.
от 100 шт.493.84 руб.
1 шт. на сумму 990 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004933096
Артикул: 20102000021P
Бренд: Littelfuse

Описание

Circuit Protection\Fuses\Cartridge Fuses
Automotive Application Solutions
Littelfuse Automotive Solutions contain a portfolio of AEC-Q101 and AEC-Q200 qualified TVS diodes, diode arrays, varistors, multilayer varistors, and POLY-FUSE® PTCs. Each new generation of vehicles has an increased number of electronics that control everything from the radio to fuel injection. Littelfuse provides circuit protection solutions for a range of difficult automotive applications.

Технические параметры

Body Style: Cylindrical
Brand: Littelfuse
Current Rating: 2.5 A
Diameter: 5.2 mm
Factory Pack Quantity: Factory Pack Quantity: 100
Fuse Size / Group: 5 mm x 20 mm
Fuse Type: Time Delay/Slow Blow
Indicator Style: Without Indicator
Interrupt Rating: 150 A at 250 VAC
Manufacturer: Littelfuse
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Holder/Clip
Packaging: Bulk
Product Category: Cartridge Fuses
Product Type: Glass Fuse
Product: Glass Fuse
Resistance: 30.45 mOhms
Series: 201P
Subcategory: Fuses
Termination Style: Clip
Voltage Rating AC: 250 VAC
Вес, г 1.1

Техническая документация

Datasheet
pdf, 656 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.