24116300021, Cartridge Fuses 250V 6.3A 5X25MM Ceramic Tube

24116300021, Cartridge Fuses 250V 6.3A 5X25MM Ceramic Tube
Изображения служат только для ознакомления,
см. техническую документацию
137 шт., срок 5-7 недель
1 340 руб.
от 5 шт.1 240 руб.
1 шт. на сумму 1 340 руб.
Плати частями
от 335 руб. × 4 платежа
Номенклатурный номер: 8004933143
Артикул: 24116300021
Бренд: Littelfuse

Описание

Circuit Protection\Fuses\Cartridge Fuses
Automotive Application Solutions
Littelfuse Automotive Solutions contain a portfolio of AEC-Q101 and AEC-Q200 qualified TVS diodes, diode arrays, varistors, multilayer varistors, and POLY-FUSE® PTCs. Each new generation of vehicles has an increased number of electronics that control everything from the radio to fuel injection. Littelfuse provides circuit protection solutions for a range of difficult automotive applications.

Технические параметры

Body Style: Cylindrical
Brand: Littelfuse
Current Rating: 6.3 A
Diameter: 5.2 mm
Factory Pack Quantity: Factory Pack Quantity: 100
Fuse Size / Group: 5 mm x 25 mm
Fuse Type: Medium/Normal Blow
Indicator Style: Without Indicator
Interrupt Rating: 1.5 kA at 250 VAC
Manufacturer: Littelfuse
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -25 C
Mounting Style: Holder/Clip
Packaging: Bulk
Product Category: Cartridge Fuses
Product Type: Axial Lead and Cartridge Fuse
Product: Ceramic Fuse
Series: 241
Subcategory: Fuses
Termination Style: Clip
Voltage Rating AC: 250 VAC
Вес, г 1.2

Техническая документация

Datasheet
pdf, 110 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.