EFCT-2, Current Transformers CURRENT TRANSFORMER 100:1 EF w/F

EFCT-2, Current Transformers CURRENT TRANSFORMER 100:1 EF w/F
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
256 900 руб.
1 шт. на сумму 256 900 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004934299
Артикул: EFCT-2
Бренд: Littelfuse

Описание

Power\Transformers\Current Transformers
Industrial Manufacturing & Processing Portfolio
Littelfuse Industrial Manufacturing and Processing Portfolio encompasses protection, control, and sensing products, including fuses, protection relays, DC disconnect switches, surge protective devices, and temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime. These devices also limit equipment damage and improve productivity.

Технические параметры

Brand: Littelfuse
Core Size: 140 mm
Current Rating: 50 mA
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency Range: 50 Hz to 400 Hz
Manufacturer: Littelfuse
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -55 C
Mounting Style: Chassis Mount
Operating Temperature Range: -55 C to+60 C
Packaging: Bulk
Product Category: Current Transformers
Product Type: Current Transformers
Series: EFCT
Subcategory: Transformers
Termination Style: Screw
Tradename: Starco
Turns Ratio: 100:1
Вес, г 0.01

Техническая документация

Datasheet
pdf, 265 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.