P0080S4BLRP, Thyristor Surge Protection Devices - TSPD SIDACtor Bi 6V 100A SOD123FL RoHS

P0080S4BLRP, Thyristor Surge Protection Devices - TSPD SIDACtor Bi 6V 100A SOD123FL RoHS
Изображения служат только для ознакомления,
см. техническую документацию
20241 шт., срок 5-7 недель
260 руб.
от 10 шт.210 руб.
от 100 шт.140 руб.
от 500 шт.105.79 руб.
1 шт. на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004934861
Артикул: P0080S4BLRP
Бренд: Littelfuse

Описание

Circuit Protection\Thyristors\Thyristor Surge Protection Devices - TSPD
SIDACtor® Protection Thyristors

Littelfuse SIDACtor® Protection Thyristors are thyristor devices used to protect sensitive circuits from electrical disturbances caused by lightning-induced surges, inductive-coupled spikes, and AC power fault conditions. The unique structure and characteristics of the thyristor are used to create an overvoltage protection device with precise and repeatable turn-on characteristics with low voltage overshoot and high surge current capabilities. SIDACtor components are solid state crowbar devices with a patented ion implant technology that ensures effective protection within nanoseconds. Littelfuse SIDACtor Protection Thyristors include a wide range of semiconductor protection thyristor over-voltage transient suppression devices designed to serve requirements of telecom and data networking equipment applications.

Технические параметры

Brand: Littelfuse
Current Rating: 100 A
Factory Pack Quantity: Factory Pack Quantity: 3000
Holding Current Ih Max: 50 mA
Manufacturer: Littelfuse
Non Repetitive On-State Current: 20 A
Off-State Capacitance CO: 15 pF
Off-State Leakage Current @ VDRM IDRM: 5 uA
On-State Voltage: 4 V
Product Category: Thyristor Surge Protection Devices-TSPD
Product Type: TSPDs
Rated Repetitive Off-State Voltage VDRM: 6 V
Series: P-S4-LRP
Вес, г 0.13

Техническая документация

Datasheet
pdf, 496 КБ

Дополнительная информация

Калькуляторы группы «Динисторы (Диаки)»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.