P0901SALRP, Thyristor Surge Protection Devices - TSPD 500A 75V

P0901SALRP, Thyristor Surge Protection Devices - TSPD 500A 75V
Изображения служат только для ознакомления,
см. техническую документацию
1927 шт., срок 5-7 недель
350 руб.
от 10 шт.270 руб.
от 100 шт.195 руб.
от 500 шт.155.66 руб.
1 шт. на сумму 350 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004934896
Артикул: P0901SALRP
Бренд: Littelfuse

Описание

Circuit Protection\Thyristors\Thyristor Surge Protection Devices - TSPD
SIDACtor® Protection Thyristors

Littelfuse SIDACtor® Protection Thyristors are thyristor devices used to protect sensitive circuits from electrical disturbances caused by lightning-induced surges, inductive-coupled spikes, and AC power fault conditions. The unique structure and characteristics of the thyristor are used to create an overvoltage protection device with precise and repeatable turn-on characteristics with low voltage overshoot and high surge current capabilities. SIDACtor components are solid state crowbar devices with a patented ion implant technology that ensures effective protection within nanoseconds. Littelfuse SIDACtor Protection Thyristors include a wide range of semiconductor protection thyristor over-voltage transient suppression devices designed to serve requirements of telecom and data networking equipment applications.

Технические параметры

Brand: Littelfuse
Breakover Current IBO Max: 800 mA
Breakover Voltage VBO: 98 V
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 2500
Holding Current Ih Max: 120 mA
Manufacturer: Littelfuse
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Non Repetitive On-State Current: 20 A
Off-State Capacitance CO: 70 pF
Off-State Leakage Current @ VDRM IDRM: 5 uA
On-State Voltage: 5 V
Package / Case: DO-214AA
Product Category: Thyristor Surge Protection Devices-TSPD
Product Type: TSPDs
Rated Repetitive Off-State Voltage VDRM: 75 V
Series: pxxx1s
Subcategory: Thyristors
Tradename: SIDACtor
Вес, г 0.1

Дополнительная информация

Калькуляторы группы «Динисторы (Диаки)»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.