P3100EBL, Thyristor Surge Protection Devices - TSPD 100A 275V

P3100EBL, Thyristor Surge Protection Devices - TSPD 100A 275V
Изображения служат только для ознакомления,
см. техническую документацию
1041 шт., срок 5-7 недель
330 руб.
от 10 шт.240 руб.
от 100 шт.190 руб.
от 500 шт.152.03 руб.
1 шт. на сумму 330 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004934956
Артикул: P3100EBL
Бренд: Littelfuse

Описание

Circuit Protection\Thyristors\Thyristor Surge Protection Devices - TSPD
Baseband Voice DS1 SIDACtor Protection Thyristors
Littelfuse Baseband Voice DS1 SIDACtor ® Protection Thyristors focus on addressing the performance and regulatory requirements of baseband telecommunications equipment such as voice, modems, and DS1. SIDACtor components are solid-state crowbar devices that protect telecom equipment during hazardous transient conditions. Utilizing a patented ion implant technology, effective protection is ensured within nanoseconds. Littelfuse Baseband Voice DS1 SIDACtor Protection Thyristors offer an overvoltage protection solution that helps applications comply with Telcordia GR-1089 Issue 4, ITU-T recommendations K.20, K.21, K.44, and K.45, and TIA-968-A.

Технические параметры

Brand: Littelfuse
Breakover Current IBO Max: 800 mA
Breakover Voltage VBO: 350 V
Current Rating: 2.2 A
Factory Pack Quantity: Factory Pack Quantity: 2000
Holding Current Ih Max: 150 mA
Manufacturer: Littelfuse
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Non Repetitive On-State Current: 30 A
Off-State Capacitance CO: 20 pF to 45 pF
Off-State Leakage Current @ VDRM IDRM: 5 uA
On-State Voltage: 4 V
Package / Case: TO-92
Packaging: Bulk
Product Category: Thyristor Surge Protection Devices-TSPD
Product Type: TSPDs
Rated Repetitive Off-State Voltage VDRM: 275 V
Series: SIDACtor
Subcategory: Thyristors
Tradename: SIDACtor
Вес, г 0.45

Техническая документация

Datasheet
pdf, 999 КБ

Дополнительная информация

Калькуляторы группы «Динисторы (Диаки)»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.