11AA010-I/MS, EEPROM 1K 128 X 8 1.8V SERIAL EE IND

11AA010-I/MS, EEPROM 1K 128 X 8 1.8V SERIAL EE IND
Изображения служат только для ознакомления,
см. техническую документацию
86 руб.
от 100 шт.79 руб.
от 500 шт.71 руб.
1 шт. на сумму 86 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004938274
Артикул: 11AA010-I/MS

Описание

Semiconductors\Memory ICs\EEPROM
UNI/O™ Serial EEPROMs Microchip Technology UNI/O™ Serial EEPROMs have a single I/O bus interface and are based on Microchip's UNI/O™ memory-device protocol. These devices can support any data rate from 10kHz to 100kHz and are available in a 3-pin SOT-23 package. The devices feature status registers, noise filtering, robust ESD protection for the highest reliability, and software write protection for 1/4, 1/2, or full array. The EEPROMs are ideal for use in portable/handheld and battery-powered devices in automotive, medical, consumer electronic, and industrial markets.

Технические параметры

Active Read Current - Max: 3 mA
Brand: Microchip Technology
Data Retention: 200 Year
Factory Pack Quantity: 100
Interface Type: UNI/O Bus
Manufacturer: Microchip
Maximum Clock Frequency: 100 kHz
Maximum Operating Temperature: +85 C
Memory Size: 1 kbit
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 5 mA
Operating Supply Voltage: 1.8 V
Organisation: 128x8
Package/Case: MSOP-8
Packaging: Tube
Product Category: EEPROM
Product Type: EEPROM
Subcategory: Memory & Data Storage
Supply Current - Max: 3 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Вес, г 0.14

Техническая документация

Datasheet
pdf, 689 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем