11AA02E48-I/SN, EEPROM 2K, 256x8, 1.8V MAC Addressable

11AA02E48-I/SN, EEPROM 2K, 256x8, 1.8V MAC Addressable
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
от 25 шт.130 руб.
от 100 шт.112 руб.
Добавить в корзину 1 шт. на сумму 140 руб.
Номенклатурный номер: 8004938280
Артикул: 11AA02E48-I/SN

Описание

Semiconductors\Memory ICs\EEPROM
Serial EEPROM with Pre-Programmed MAC IDs Microchip Technology 24AA02E48, 25AA02E48, and 11AA02E48 Serial EEPROM with Pre-Programmed MAC (Media Access Control) IDs are Electrically Erasable Programmable Read-Only Memory with built-in EUI-48™ and EUI-64™ compatible MAC addresses. Designed to be accessed via an I2C, SPI (Serial Peripheral Interface), or UNI/O® serial bus, these devices provide easy and inexpensive access to MAC addresses, and feature up to 1.5Kb of EEPROM that can be used for storing configuration and user settings, or as a scratch-pad area for buffering small amounts of data. The 24AA02E48, 25AA02E48, and 11AA02E48 Serial EEPROM eliminate the need for designers to burn a unique MAC address into every microcontroller (MCU), enabling quick integration, shorter time-to-market, and lower costs.

Технические параметры

Active Read Current - Max: 5 mA
Brand: Microchip Technology
Data Retention: 200 Year
Factory Pack Quantity: 100
Interface Type: UNI/O Bus
Manufacturer: Microchip
Maximum Clock Frequency: 100 kHz
Maximum Operating Temperature: +85 C
Memory Size: 2 kbit
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 5 mA
Operating Supply Voltage: 1.8 V to 5.5 V
Organisation: 256x8
Package/Case: SOIC-8
Packaging: Tube
Product Category: EEPROM
Product Type: EEPROM
Subcategory: Memory & Data Storage
Supply Current - Max: 5 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Вес, г 0.19

Техническая документация

Datasheet
pdf, 405 КБ
Datasheet
pdf, 405 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем