11AA02E48T-I/TT, EEPROM 2K, 256x8, 1.8V MAC Addressable
![Фото 1/2 11AA02E48T-I/TT, EEPROM 2K, 256x8, 1.8V MAC Addressable](https://static.chipdip.ru/lib/472/DOC018472445.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/438/DOC004438843.jpg)
130 руб.
от 25 шт. —
120 руб.
от 100 шт. —
110 руб.
от 3000 шт. —
92.07 руб.
Добавить в корзину 1 шт.
на сумму 130 руб.
Описание
Semiconductors\Memory ICs\EEPROM
Serial EEPROM with Pre-Programmed MAC IDsMicrochip Technology 24AA02E48, 25AA02E48, and 11AA02E48 Serial EEPROM with Pre-Programmed MAC (Media Access Control) IDs are Electrically Erasable Programmable Read-Only Memory with built-in EUI-48™ and EUI-64™ compatible MAC addresses. Designed to be accessed via an I 2 C, SPI (Serial Peripheral Interface), or UNI/O® serial bus, these devices provide easy and inexpensive access to MAC addresses, and feature up to 1.5Kb of EEPROM that can be used for storing configuration and user settings, or as a scratch-pad area for buffering small amounts of data. The 24AA02E48, 25AA02E48, and 11AA02E48 Serial EEPROM eliminate the need for designers to burn a unique MAC address into every microcontroller (MCU), enabling quick integration, shorter time-to-market, and lower costs.
Технические параметры
Brand: | Microchip Technology |
Data Retention: | 200 Year |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Interface Type: | UNI/O Bus |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 100 kHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 2 kbit |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 5 mA |
Operating Supply Voltage: | 1.8 V to 5.5 V |
Organization: | 256x8 |
Package / Case: | SOT-23-3 |
Product Category: | EEPROM |
Product Type: | EEPROM |
Series: | 11AA02E48 |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 5 mA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Tradename: | UNI/O |
Package Type | Reel |
Part No | 11AA02E48T-I/TT |
RoHS | Yes |
Supplier | Microchip Technology |
Supplier Standard Pack | 3000 |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем