23LC512-I/SN, SRAM 512K 2.5V SPI SERIAL SRAM SQI

Фото 1/4 23LC512-I/SN, SRAM 512K 2.5V SPI SERIAL SRAM SQI
Изображения служат только для ознакомления,
см. техническую документацию
530 руб.
от 100 шт.450 руб.
от 500 шт.377 руб.
1 шт. на сумму 530 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004938490
Артикул: 23LC512-I/SN

Описание

Semiconductors\Memory ICs\SRAM
SRAM Chip Sync Single 3.3V / 5V 512K-bit 64K x 8 25ns 8-Pin SOIC N Tube

Технические параметры

Access Time: 25 ns
Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 100
Interface Type: SDI, SPI, SQI
Manufacturer: Microchip
Maximum Clock Frequency: 20 MHz
Maximum Operating Temperature: +85 C
Memory Size: 512 kbit
Memory Type: SDR
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Organization: 64 k x 8
Package / Case: SOIC-8
Packaging: Tube
Product Category: SRAM
Product Type: SRAM
Series: 23LC512
Subcategory: Memory & Data Storage
Supply Current - Max: 10 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Type: Synchronous
Automotive No
Chip Density (bit) 512K
Data Rate Architecture SDR
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Max. Access Time (ns) 25
Maximum Clock Rate (MHz) 20
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 85
Minimum Operating Supply Voltage (V) 2.5
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Bits/Word (bit) 8
Number of Ports 1
Number of Words 64K
Operating Current (mA) 10
Packaging Tube
Part Status Active
PCB changed 8
Pin Count 8
PPAP No
Process Technology CMOS
Standard Package Name SOP
Supplier Package SOIC N
Supplier Temperature Grade Industrial
Timing Type Synchronous
Typical Operating Supply Voltage (V) 3.3|5
Address Bus Width 8bit
Clock Frequency 20MHz
Low Power Yes
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +125 °C
Maximum Random Access Time 5ns
Memory Size 512kbit
Minimum Operating Supply Voltage 2.5 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Bits per Word 8bit
Organisation 64k x 8 bit
Package Type SOIC
Width 3.9mm
Вес, г 0.245

Техническая документация

Datasheet
pdf, 592 КБ
Datasheet
pdf, 420 КБ
Datasheet 23LC512-I/SN
pdf, 592 КБ
Datasheet 23LC512-I/ST
pdf, 620 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем