23LCV1024-I/P, SRAM 1024K 2.5V SPI SERIAL SRAM Vbat
![Фото 1/4 23LCV1024-I/P, SRAM 1024K 2.5V SPI SERIAL SRAM Vbat](https://static.chipdip.ru/lib/540/DOC006540429.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/482/DOC013482914.jpg)
![](https://static.chipdip.ru/lib/870/DOC025870763.jpg)
![](https://static.chipdip.ru/lib/870/DOC025870767.jpg)
860 руб.
от 120 шт. —
690 руб.
от 540 шт. —
616 руб.
1 шт.
на сумму 860 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Memory ICs\SRAM
23LCV512 / 23LCV1024 Serial SRAMMicrochip 23LCV512 and 23LCV1024 are 512Kb and 1Mb Serial SRAM devices accessed via a simple SPI compatible serial bus. These Microchip SRAM devices support unlimited reads and write to the memory array and support data backup via external battery/coin cell connected to V BAT. The bus signals required are a clock input plus separate data in and data outlines. Access to the device is controlled through a Chip Select input. Additionally, SDI (Serial Dual Interface) is supported if an application needs faster data rates.
Технические параметры
Access Time: | 25 ns |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
Interface Type: | SDI, SPI |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 20 MHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 1 Mbit |
Memory Type: | SDR |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Organization: | 128 k x 8 |
Package / Case: | PDIP-8 |
Packaging: | Tube |
Product Category: | SRAM |
Product Type: | SRAM |
Series: | 23LCV1024 |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 10 mA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.5 V |
Type: | Synchronous |
Automotive | No |
Chip Density (bit) | 1M |
Data Rate Architecture | SDR |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Through Hole |
Max. Access Time (ns) | 25 |
Maximum Clock Rate (MHz) | 20 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 2.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Bits/Word (bit) | 8 |
Number of Ports | 1 |
Number of Words | 128K |
Operating Current (mA) | 10 |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Process Technology | CMOS |
Standard Package Name | DIP |
Supplier Package | PDIP |
Supplier Temperature Grade | Industrial |
Timing Type | Synchronous |
Typical Operating Supply Voltage (V) | 3.3|5 |
Address Bus Width | 24bit |
Clock Frequency | 20MHz |
Low Power | Yes |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Maximum Random Access Time | 5ns |
Memory Size | 1Mbit |
Minimum Operating Supply Voltage | 2.5 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Through Hole |
Number of Bits per Word | 8bit |
Organisation | 128k x 8 bit |
Package Type | PDIP |
Width | 7.11mm |
Вес, г | 0.833 |
Техническая документация
Datasheet
pdf, 587 КБ
Datasheet
pdf, 679 КБ
Datasheet
pdf, 680 КБ
Datasheet 23LCV1024-I/SN
pdf, 522 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем