24AA014T-I/OT, EEPROM 1K 128 X 8 SERIAL EE 1.8V IND

24AA014T-I/OT, EEPROM 1K 128 X 8 SERIAL EE 1.8V IND
Изображения служат только для ознакомления,
см. техническую документацию
89 руб.
от 25 шт.79 руб.
от 100 шт.75.96 руб.
Добавить в корзину 1 шт. на сумму 89 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004938511
Артикул: 24AA014T-I/OT

Описание

Semiconductors\Memory ICs\EEPROM
24AA01/24LC01B/24FC01 1K I2C Serial EEPROMs

Microchip Technology 24AA01, 24LC01B, and 24FC01 1K I 2 C Serial EEPROMs are 1Kb Electrically Erasable PROMs. The device has one block of 128x8-bit memory with a 2-wire serial interface. Microchip Technology 24AA01, 24LC01B, and 24FC01 1K I2C Serial EEPROMs' low-voltage design permits operation down to 1.7V with standby and active currents of only 1µA and 1mA. The 24XX01 also has a page write capability for up to 8 bytes of data.

Технические параметры

Access Time: 900 ns
Active Read Current - Max: 3 mA
Brand: Microchip Technology
Data Retention: 200 Year
Factory Pack Quantity: Factory Pack Quantity: 3000
Interface Type: 2-Wire, I2C
Manufacturer: Microchip
Maximum Clock Frequency: 400 kHz
Maximum Operating Temperature: +85 C
Memory Size: 1 kbit
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 100 uA, 50 uA
Operating Supply Voltage: 1.7 V to 5.5 V
Organization: 128x8
Package / Case: SOT-23-6
Product Category: EEPROM
Product Type: EEPROM
Programming Voltage: 1.7 V to 5.5 V
Series: 24AA01
Subcategory: Memory & Data Storage
Supply Current - Max: 3 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Вес, г 0.04

Техническая документация

Datasheet
pdf, 784 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем