24AA1025-I/SN, EEPROM 1024K 128K X 8 1.8V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 090 руб.
от 100 шт. —
890 руб.
от 500 шт. —
798 руб.
1 шт.
на сумму 1 090 руб.
Плати частями
от 274 руб. × 4 платежа
от 274 руб. × 4 платежа
Посмотреть аналоги12
Описание
Semiconductors\Memory ICs\EEPROM
24AA1025, 24LC1025, 24FC1025 1024K Serial EEPROMsMicrochip Technology 24AA1025, 24LC1025, and 24FC1025 1024K Serial EEPROMs are organized as two blocks of 64K x 8-bit memory with a two-wire, I 2 C compatible serial interface. The 24AA1025, 24LC1025, and 24FC1025 EEPROM are optimized for advanced, low-power applications such as personal communications or data acquisition. The low-voltage design of these EEPROMs permits operation down to 1.7V, with standby and active currents of 5µA and 5mA, respectively. These devices have both byte write and page write capability of up to 128 bytes of data.
Технические параметры
Access Time: | 900 ns |
Brand: | Microchip Technology |
Data Retention: | 200 Year |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Interface Type: | 2-Wire, I2C |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 400 kHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 1 Mbit |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 5 mA |
Operating Supply Voltage: | 1.7 V to 5.5 V |
Organization: | 128 k x 8 |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | EEPROM |
Product Type: | EEPROM |
Series: | 24AA1025 |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 450 uA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.7 V |
Automotive | No |
Chip Density (bit) | 1M |
Data Retention (Year) | 200(Min) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Hardware Data Protection | Yes |
Interface Type | Serial-I2C |
Lead Shape | Gull-wing |
Max. Access Time (ns) | 900 |
Maximum Operating Frequency (MHz) | 0.4 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Bits per Word (bit) | 8 |
Operating Current (mA) | 5 |
Organization | 128Kx8 |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Process Technology | CMOS |
Programmability | Yes |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3|5 |
Data Retention | >200yr |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Maximum Random Access Time | 1000ns |
Memory Size | 1024kbit |
Minimum Operating Supply Voltage | 1.7 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Bits per Word | 8bit |
Number of Words | 128 |
Organisation | 128x8 bit |
Package Type | SOIC |
Programming Voltage | 1.7 → 5.5V |
Access Time | 3500 ns |
Brand | Microchip Technology |
Factory Pack Quantity | 100 |
Manufacturer | Microchip |
Maximum Clock Frequency | 100 kHz |
Maximum Operating Current | 450 uA, 5 mA |
Mounting Style | SMD/SMT |
Operating Current | 5 mA |
Operating Supply Voltage | 1.7 V to 5.5 V |
Package / Case | SOIC-8 |
Product Category | EEPROM |
RoHS | Details |
Series | 24AA1025 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1.7 V |
Вес, г | 0.54 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем