24AA1026-I/P, EEPROM 1024K 128K X 8 1.8V SER EE 128 BYTE PAGE

24AA1026-I/P, EEPROM 1024K 128K X 8 1.8V SER EE 128 BYTE PAGE
Изображения служат только для ознакомления,
см. техническую документацию
1 170 руб.
1 шт. на сумму 1 170 руб.
Плати частями
от 294 руб. × 4 платежа
Номенклатурный номер: 8004938605
Артикул: 24AA1026-I/P

Описание

Semiconductors\Memory ICs\EEPROM
24AA1026, 24LC1026, 24FC1026 1024K Serial EEPROMs

Microchip Technology 24AA1026, 24LC1026, and 24FC1026 1024K Serial EEPROMs are organized as one 128K x 8-bit memory with a two-wire, I 2 C compatible serial interface. The 24AA1026, 24LC1026, and 24FC1026 EEPROMs are optimized for advanced, low-power applications such as personal communications or data acquisition. These devices have both byte write and page write capability of up to 128 bytes of data.

Технические параметры

Access Time: 900 ns
Brand: Microchip Technology
Data Retention: 200 Year
Factory Pack Quantity: Factory Pack Quantity: 60
Interface Type: 2-Wire, I2C
Manufacturer: Microchip
Maximum Clock Frequency: 400 kHz
Maximum Operating Temperature: +85 C
Memory Size: 1 Mbit
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Supply Voltage: 1.7 V to 5.5 V
Organization: 128 k x 8
Package / Case: PDIP-8
Packaging: Tube
Product Category: EEPROM
Product Type: EEPROM
Subcategory: Memory & Data Storage
Supply Current - Max: 5 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Вес, г 0.93

Техническая документация

Datasheet
pdf, 441 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем