24AA16T-E/OT, EEPROM 16K, 2K X 8 1.8V SERIAL EE, EXT

Фото 1/2 24AA16T-E/OT, EEPROM 16K, 2K X 8 1.8V SERIAL EE, EXT
Изображения служат только для ознакомления,
см. техническую документацию
130 руб.
от 100 шт.120 руб.
от 500 шт.99 руб.
от 3000 шт.91.38 руб.
1 шт. на сумму 130 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004938623
Артикул: 24AA16T-E/OT

Описание

Semiconductors\Memory ICs\EEPROM
EEPROM Serial-I2C 16K-bit 8Block x 256 x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 5-Pin SOT-23 T/R

Технические параметры

Access Time: 3.5 us
Active Read Current - Max: 3 mA
Brand: Microchip Technology
Data Retention: 200 Year
Factory Pack Quantity: Factory Pack Quantity: 3000
Interface Type: 2-Wire, I2C
Manufacturer: Microchip
Maximum Clock Frequency: 400 kHz
Maximum Operating Temperature: +125 C
Memory Size: 16 kbit
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V to 5.5 V
Organization: 2 k x 8
Package / Case: SOT-23-5
Product Category: EEPROM
Product Type: EEPROM
Subcategory: Memory & Data Storage
Supply Current - Max: 3 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Automotive Yes
Chip Density (bit) 16K
Data Retention (Year) 200(Min)
ECCN (US) EAR99
EU RoHS Compliant
Hardware Data Protection Yes
Interface Type Serial-I2C
Lead Shape Gull-wing
Max. Access Time (ns) 3500
Maximum Operating Frequency (MHz) 0.1
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 125
Minimum Operating Supply Voltage (V) 1.7
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Bits per Word (bit) 8
Operating Current (mA) 3
Organization 8Blockx256x8
Packaging Tape and Reel
Part Status Active
PCB changed 5
Pin Count 5
PPAP Unknown
Process Technology CMOS
Programmability Yes
Programming Voltage (V) 1.7 to 5.5
Standard Package Name SOT
Supplier Package SOT-23
Supplier Temperature Grade Automotive
Typical Operating Supply Voltage (V) 1.8|2.5|3.3|5
Вес, г 0.01

Техническая документация

Datasheet
pdf, 1278 КБ
Datasheet
pdf, 952 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем