24CW1280-I/SN, EEPROM 1.7-5.5V, 1MHz, Ind-Grade, 8-SOIC-N
![Фото 1/2 24CW1280-I/SN, EEPROM 1.7-5.5V, 1MHz, Ind-Grade, 8-SOIC-N](https://static.chipdip.ru/lib/570/DOC007570236.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/129/DOC047129180.jpg)
170 руб.
от 100 шт. —
150 руб.
от 500 шт. —
130 руб.
1 шт.
на сумму 170 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Memory ICs\EEPROM
24CW I2C Serial EEPROMs Microchip Technology 24CW I2C Serial EEPROMs are high-speed, highly-reliable, low-power devices in 16Kb, 32Kb, 64Kb, and 128Kb densities. The 24CW series is optimized for consumer and industrial applications, where reliable nonvolatile memory storage is essential. The 24CW series allows up to eight devices to share a common I2C bus and can operate across a broad voltage range (1.6V to 5.5V).
Технические параметры
Access Time: | 450 ns |
Active Read Current - Max: | 1 mA |
Brand: | Microchip Technology |
Data Retention: | 200 Year |
Factory Pack Quantity: | 100 |
Interface Type: | 2-Wire, I2C |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 1 MHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 128 kbit |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Voltage: | 1.6 V to 5.5 V |
Organization: | 16 k x 8 |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | EEPROM |
Product Type: | EEPROM |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 1 mA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.6 V |
Access Time (Max) | 450(ns) |
Data Retention | 200 |
Density | 131072(Bit) |
Frequency | 1(MHz) |
Interface Type | Serial(I2C) |
Mounting | Surface Mount |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 1.6(V) |
Operating Supply Voltage (Typ) | 1.8/2.5/3.3/5(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Organization | 16Kx8 |
Package Type | SOIC N |
Packaging | Rail/Tube |
Pin Count | 8 |
Programmable | Yes |
Rad Hardened | No |
Supply Current | 1(mA) |
Write Protection | Yes |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Maximum Random Access Time | 450ns |
Memory Size | 128kbit |
Minimum Operating Supply Voltage | 1.6 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Bits per Word | 8bit |
Number of Words | 16k |
Organisation | 16k x 8 bit |
Programming Voltage | 1.6 → 5.5V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем