24CW1280-I/ST, EEPROM 1.7-5.5V, 1MHz, Ind-Grade, 8-TSSOP

Фото 1/2 24CW1280-I/ST, EEPROM 1.7-5.5V, 1MHz, Ind-Grade, 8-TSSOP
Изображения служат только для ознакомления,
см. техническую документацию
180 руб.
1 шт. на сумму 180 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004938737
Артикул: 24CW1280-I/ST

Описание

Semiconductors\Memory ICs\EEPROM
24CW I2C Serial EEPROMs Microchip Technology 24CW I2C Serial EEPROMs are high-speed, highly-reliable, low-power devices in 16Kb, 32Kb, 64Kb, and 128Kb densities. The 24CW series is optimized for consumer and industrial applications, where reliable nonvolatile memory storage is essential. The 24CW series allows up to eight devices to share a common I2C bus and can operate across a broad voltage range (1.6V to 5.5V).

Технические параметры

Access Time: 450 ns
Active Read Current - Max: 1 mA
Brand: Microchip Technology
Data Retention: 200 Year
Factory Pack Quantity: 100
Interface Type: 2-Wire, I2C
Manufacturer: Microchip
Maximum Clock Frequency: 1 MHz
Maximum Operating Temperature: +85 C
Memory Size: 128 kbit
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.6 V to 5.5 V
Organisation: 16 k x 8
Package/Case: TSSOP-8
Packaging: Tube
Product Category: EEPROM
Product Type: EEPROM
Subcategory: Memory & Data Storage
Supply Current - Max: 1 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.6 V
Interface Type I2C
Memory Size 128Kbit
Operating Temperature -40℃~+85℃
Supply Voltage 1.6V~5.5V
Data Retention >200yr
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Maximum Random Access Time 450ns
Minimum Operating Supply Voltage 1.6 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Bits per Word 8bit
Number of Words 16k
Organisation 16k x 8 bit
Package Type TSSOP
Pin Count 8
Programming Voltage 1.6 → 5.5V

Техническая документация

Datasheet
pdf, 861 КБ
Datasheet
pdf, 872 КБ
Datasheet
pdf, 872 КБ
Datasheet
pdf, 1032 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем