24CW320T-I/OT, EEPROM 32 Kbit I2C Serial EEPROM with Software Write Protection, Industrial Temp

24CW320T-I/OT, EEPROM 32 Kbit I2C Serial EEPROM with Software Write Protection, Industrial Temp
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
от 25 шт.104 руб.
от 100 шт.98 руб.
1 шт. на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004938748
Артикул: 24CW320T-I/OT

Описание

Semiconductors\Memory ICs\EEPROM
24CW I2C Serial EEPROM

Microchip Technology 24CW I 2 C Serial EEPROM are high-speed, highly-reliable, low-power devices in 16Kb, 32Kb, 64Kb, and 128Kb densities. The 24CW Series is optimized for consumer and industrial applications, where reliable nonvolatile memory storage is essential. The 24CW Series allows up to eight devices to share a common I 2 C bus and can operate across a broad voltage range (1.6V to 5.5V).

Технические параметры

Access Time: 450 ns
Brand: Microchip Technology
Data Retention: 200 Year
Factory Pack Quantity: Factory Pack Quantity: 3000
Interface Type: 2-Wire, I2C
Manufacturer: Microchip
Maximum Clock Frequency: 1 MHz
Maximum Operating Temperature: +85 C
Memory Size: 32 kbit
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.6 V to 5.5 V
Organization: 4 k x 8
Package / Case: SOT-23-5
Product Category: EEPROM
Product Type: EEPROM
Series: 24CW320
Subcategory: Memory & Data Storage
Supply Current - Max: 1 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.6 V

Техническая документация

Datasheet
pdf, 869 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем