24FC04T-E/SN, EEPROM 4Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-SOIC

24FC04T-E/SN, EEPROM 4Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-SOIC
Изображения служат только для ознакомления,
см. техническую документацию
81 руб.
от 25 шт.71 руб.
от 100 шт.69 руб.
Добавить в корзину 1 шт. на сумму 81 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004938793
Артикул: 24FC04T-E/SN

Описание

Semiconductors\Memory ICs\EEPROM
24AA04/24LC04B/24FC04 4K I2C Serial EEPROMs

Microchip Technology 24AA04/24LC04B/24FC04 4K I 2 C Serial EEPROMs are 4Kb Electrically Erasable PROMs. The devices are organized as two blocks of 256x8-bit memory with a 2-wire serial interface. Microchip Technology 24AA04/24LC04B/24FC04 4K I2C Serial EEPROMs feature a low-voltage design that permits operation down to 1.7V with standby and active currents of only 1μA and 1mA. The 24XX04 also has a page write capability for up to 16 bytes of data.

Технические параметры

Access Time: 450 ns
Brand: Microchip Technology
Data Retention: 200 Year
Factory Pack Quantity: Factory Pack Quantity: 3300
Interface Type: 2-Wire, I2C
Manufacturer: Microchip
Maximum Clock Frequency: 1 MHz
Maximum Operating Temperature: +125 C
Memory Size: 4 kbit
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.7 V to 5.5 V
Organization: 512x8
Package / Case: SOIC-8
Packaging: Reel, Cut Tape
Product Category: EEPROM
Product Type: EEPROM
Series: 24FC04
Subcategory: Memory & Data Storage
Supply Current - Max: 1 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V

Техническая документация

Datasheet
pdf, 996 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем