24FC1025-I/P, EEPROM 1024K 128KX8 2.5V HI-SPD SER EE
![Фото 1/5 24FC1025-I/P, EEPROM 1024K 128KX8 2.5V HI-SPD SER EE](https://static.chipdip.ru/lib/501/DOC030501291.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/020/DOC024020583.jpg)
![](https://static.chipdip.ru/lib/167/DOC028167734.jpg)
![](https://static.chipdip.ru/lib/020/DOC024020590.jpg)
![](https://static.chipdip.ru/lib/167/DOC028167738.jpg)
1 140 руб.
от 25 шт. —
980 руб.
от 120 шт. —
881 руб.
Добавить в корзину 1 шт.
на сумму 1 140 руб.
Плати частями
от 285 руб. × 4 платежа
от 285 руб. × 4 платежа
Описание
Semiconductors\Memory ICs\EEPROM
24AA1025, 24LC1025, 24FC1025 1024K Serial EEPROMsMicrochip Technology 24AA1025, 24LC1025, and 24FC1025 1024K Serial EEPROMs are organized as two blocks of 64K x 8-bit memory with a two-wire, I 2 C compatible serial interface. The 24AA1025, 24LC1025, and 24FC1025 EEPROM are optimized for advanced, low-power applications such as personal communications or data acquisition. The low-voltage design of these EEPROMs permits operation down to 1.7V, with standby and active currents of 5µA and 5mA, respectively. These devices have both byte write and page write capability of up to 128 bytes of data.
Технические параметры
Access Time: | 400 ns |
Brand: | Microchip Technology |
Data Retention: | 200 Year |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
Interface Type: | 2-Wire, I2C |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 1 MHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 1 Mbit |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Operating Supply Voltage: | 2.5 V to 5.5 V |
Organization: | 128 k x 8 |
Package / Case: | PDIP-8 |
Packaging: | Tube |
Product Category: | EEPROM |
Product Type: | EEPROM |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 450 uA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Automotive Standard | AEC-Q100 |
Data Retention | 200yr |
Interface Type | Serial-I2C |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Maximum Random Access Time | 400ns |
Memory Size | 1Mbit |
Minimum Operating Supply Voltage | 1.7 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Through Hole |
Number of Bits per Word | 8bit |
Number of Words | 128 |
Organisation | 128x8 bit |
Package Type | PDIP |
Pin Count | 8 |
Programming Voltage | 1.8 → 5.5V |
Вес, г | 0.93 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем