24FC1025T-I/SN, EEPROM 1024K 128K X 8 1.8V 2.5V HI-SPD

24FC1025T-I/SN, EEPROM 1024K 128K X 8 1.8V 2.5V HI-SPD
Изображения служат только для ознакомления,
см. техническую документацию
1 090 руб.
от 100 шт.890 руб.
от 500 шт.798 руб.
от 3300 шт.797.87 руб.
1 шт. на сумму 1 090 руб.
Плати частями
от 274 руб. × 4 платежа
Номенклатурный номер: 8004938797
Артикул: 24FC1025T-I/SN

Описание

Semiconductors\Memory ICs\EEPROM
24AA1025, 24LC1025, 24FC1025 1024K Serial EEPROMs

Microchip Technology 24AA1025, 24LC1025, and 24FC1025 1024K Serial EEPROMs are organized as two blocks of 64K x 8-bit memory with a two-wire, I 2 C compatible serial interface. The 24AA1025, 24LC1025, and 24FC1025 EEPROM are optimized for advanced, low-power applications such as personal communications or data acquisition. The low-voltage design of these EEPROMs permits operation down to 1.7V, with standby and active currents of 5µA and 5mA, respectively. These devices have both byte write and page write capability of up to 128 bytes of data.

Технические параметры

Access Time: 400 ns
Brand: Microchip Technology
Data Retention: 200 Year
Factory Pack Quantity: Factory Pack Quantity: 3300
Interface Type: 2-Wire, I2C
Manufacturer: Microchip
Maximum Clock Frequency: 1 MHz
Maximum Operating Temperature: +85 C
Memory Size: 1 Mbit
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Organization: 128 k x 8
Package / Case: SOIC-8
Product Category: EEPROM
Product Type: EEPROM
Subcategory: Memory & Data Storage
Supply Current - Max: 450 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Brand Microchip Technology
Data Retention 200 Years
Factory Pack Quantity 3300
Interface Type Serial, 2-Wire, I2C
Manufacturer Microchip
Memory Size 1 Mbit
Mounting Style SMD/SMT
Organization 128 k x 8
Package / Case SOIC-8
Packaging Reel
Product Category EEPROM
RoHS Details
Вес, г 0.54

Техническая документация

Datasheet
pdf, 479 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем