PIC24FJ128GA702-I/SS, 16-bit Microcontrollers - MCU 16-bit PIC24F, 16 MIPS, 128KB Flash, 16KB RAM, 28 pin

PIC24FJ128GA702-I/SS, 16-bit Microcontrollers - MCU 16-bit PIC24F, 16 MIPS, 128KB Flash, 16KB RAM, 28 pin
Изображения служат только для ознакомления,
см. техническую документацию
520 руб.
от 94 шт.430 руб.
1 шт. на сумму 520 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004938862
Артикул: PIC24FJ128GA702-I/SS

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\16-bit Microcontrollers - MCU
PIC24FJxxGx 16-bit Microcontrollers
Microchip Technology PIC24FJ64Gx, PIC24FJ128Gx, and PIC24FJ256Gx 16-bit Microcontrollers (MCUs) are ideal for low power and connectivity applications. These devices offer multiple I 2 C, SPI, and UART peripherals, and multiple independent timers. These MCUs are available with 8kB to 16kB RAM memory for buffering and 64kB to 256kB Enhanced Flash program memory. The PIC24FJxxGx family of microcontrollers are offered in in 28, 44, 64, 80, 100, and 121 pin packages for design flexibility.

Технические параметры

ADC Resolution: 10 bit, 12 bit
Brand: Microchip Technology
Core: PIC24F
Data Bus Width: 16 bit
Data RAM Size: 16 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 47
Interface Type: I2C, JTAG, SPI, UART
Manufacturer: Microchip
Maximum Clock Frequency: 32 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 10 Channel
Number of I/Os: 22 I/O
Package / Case: SSOP-28
Packaging: Tube
Processor Series: PIC24
Product Category: 16-bit Microcontrollers-MCU
Product Type: 16-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 128 kB
Program Memory Type: Flash
Series: PIC24FJxxxGA70x
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2 V
Tradename: PIC
Watchdog Timers: Watchdog Timer, Windowed
Вес, г 0.71

Техническая документация

Datasheet
pdf, 3203 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем