24LC128T-I/ST, EEPROM 16kx8 - 2.5V

Фото 1/3 24LC128T-I/ST, EEPROM 16kx8 - 2.5V
Изображения служат только для ознакомления,
см. техническую документацию
220 руб.
от 25 шт.200 руб.
от 100 шт.180 руб.
от 2500 шт.156.18 руб.
Добавить в корзину 1 шт. на сумму 220 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004939166
Артикул: 24LC128T-I/ST

Описание

Semiconductors\Memory ICs\EEPROM
The Microchip 24LC128T series is a 32K bit serial EEPROM that can be operated at voltage 1.7V with maximum standby currents of only 1 μA.

Технические параметры

Automotive Standard AEC-Q100
Data Retention 200yr
Interface Type Serial-2 Wire, Serial-I2C
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Maximum Random Access Time 900ns
Memory Size 128kbit
Minimum Operating Supply Voltage 2.5 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Bits per Word 8bit
Number of Words 16k
Organisation 16k x 8 bit
Package Type TSSOP
Pin Count 8
Programming Voltage 2.5 → 5.5V
Automotive Yes
Chip Density (bit) 128K
Data Retention (Year) 200(Min)
ECCN (US) EAR99
EU RoHS Compliant
Hardware Data Protection Yes
Lead Shape Gull-wing
Max. Access Time (ns) 900
Maximum Operating Frequency (MHz) 0.4
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 85
Minimum Operating Supply Voltage (V) 2.5
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Bits per Word (bit) 8
Operating Current (mA) 3
Organization 16Kx8
Packaging Tape and Reel
Part Status Active
PCB changed 8
PPAP Yes
Process Technology CMOS
Programmability Yes
Programming Voltage (V) 2.5 to 5.5
Standard Package Name SOP
Supplier Package TSSOP
Supplier Temperature Grade Industrial
Typical Operating Supply Voltage (V) 3.3|5
Вес, г 0.158

Техническая документация

Datasheet
pdf, 929 КБ
Datasheet
pdf, 915 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем