25AA1024-I/MF, EEPROM 128kx8 - 1.8V
![Фото 1/2 25AA1024-I/MF, EEPROM 128kx8 - 1.8V](https://static.chipdip.ru/lib/513/DOC028513724.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/345/DOC032345429.jpg)
1 180 руб.
от 120 шт. —
950 руб.
от 540 шт. —
851 руб.
Добавить в корзину 1 шт.
на сумму 1 180 руб.
Плати частями
от 295 руб. × 4 платежа
от 295 руб. × 4 платежа
Описание
Semiconductors\Memory ICs\EEPROM
SERIAL EEPROM, 1MBIT, 20MHZ, DFN-8, IC Interface Type:SPI, Memory Size:1Mbit, EEPROM Memory Configuration:128K x 8bit, Clock Frequency:20MHz, Memory Case Style:DFN, No. of Pins:8Pins, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V , RoHS Compliant: Yes
Технические параметры
Automotive Standard | AEC-Q100 |
Data Retention | 200yr |
Interface Type | Serial-SPI |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Maximum Random Access Time | 250ns |
Memory Size | 1Mbit |
Minimum Operating Supply Voltage | 1.8 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Bits per Word | 8bit |
Number of Words | 128 |
Organisation | 128x8 bit |
Package Type | DFN-S EP |
Pin Count | 8 |
Programming Voltage | 1.8 → 5.5V |
Access Time | 250 ns |
Brand | Microchip Technology |
Factory Pack Quantity | 60 |
Manufacturer | Microchip |
Maximum Clock Frequency | 20 MHz |
Maximum Operating Current | 10 mA |
Mounting Style | SMD/SMT |
Operating Current | 10 mA |
Operating Supply Voltage | 1.8 V to 5.5 V |
Organization | 128 k x 8 |
Package / Case | DFN-8 |
Packaging | Tube |
Product Category | EEPROM |
RoHS | Details |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1.8 V |
Automotive | Yes |
Chip Density (bit) | 1M |
Data Retention (Year) | 200(Min) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Hardware Data Protection | Yes |
Lead Shape | No Lead |
Max. Access Time (ns) | 250 |
Maximum Operating Frequency (MHz) | 20 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Operating Current (mA) | 10 |
Part Status | Active |
PCB changed | 8 |
PPAP | Yes |
Programmability | Yes |
Standard Package Name | DFN |
Supplier Package | DFN-S EP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
Вес, г | 0.04 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 641 КБ
Datasheet 25AA1024-I/MF
pdf, 485 КБ
Datasheet 25AA1024-I/P
pdf, 537 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем