25AA640-I/SN, EEPROM 8kx8 - 1.8V

Фото 1/2 25AA640-I/SN, EEPROM 8kx8 - 1.8V
Изображения служат только для ознакомления,
см. техническую документацию
260 руб.
от 25 шт.240 руб.
от 100 шт.210 руб.
Добавить в корзину 1 шт. на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004939435
Артикул: 25AA640-I/SN

Описание

Semiconductors\Memory ICs\EEPROM
EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin SOIC N Tube

Технические параметры

Access Time: 150 ns
Active Read Current - Max: 5 mA
Brand: Microchip Technology
Data Retention: 200 Year
Factory Pack Quantity: Factory Pack Quantity: 100
Interface Type: SPI
Manufacturer: Microchip
Maximum Clock Frequency: 1 MHz
Maximum Operating Temperature: +85 C
Memory Size: 64 kbit
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 5 mA
Operating Supply Voltage: 1.8 V, 5.5 V
Organization: 8 k x 8
Package / Case: SOIC-8
Packaging: Tube
Product Category: EEPROM
Product Type: EEPROM
Programming Voltage: 2.5 V, 3.3 V, 5 V
Subcategory: Memory & Data Storage
Supply Current - Max: 5 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Automotive No
Chip Density (bit) 64K
Data Retention (Year) 200(Min)
ECCN (US) EAR99
EU RoHS Compliant
Hardware Data Protection Yes
Interface Type Serial-SPI
Lead Shape Gull-wing
Max. Access Time (ns) 475
Maximum Operating Frequency (MHz) 1
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 85
Minimum Operating Supply Voltage (V) 1.8
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Bits per Word (bit) 8
Operating Current (mA) 5
Organization 8Kx8
Packaging Tube
Part Status NRND
PCB changed 8
Pin Count 8
PPAP No
Process Technology CMOS
Programmability Yes
Standard Package Name SO
Supplier Package SOIC N
Supplier Temperature Grade Industrial
Typical Operating Supply Voltage (V) 2.5|3.3|5
Вес, г 0.175

Техническая документация

Datasheet
pdf, 237 КБ
Datasheet
pdf, 296 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем