25LC160C-I/SN, EEPROM 16K 2K X 8 16B PAGE 2.5V SER EE IND
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
200 руб.
от 10 шт. —
180 руб.
от 25 шт. —
176 руб.
от 100 шт. —
162.51 руб.
1 шт.
на сумму 200 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Memory ICs\EEPROM
EEPROM Serial-SPI 16K-bit 2K x 8 3.3V / 5V 8-контактная трубка SOIC N
Технические параметры
Access Time: | 50 ns |
Brand: | Microchip Technology |
Data Retention: | 200 Year |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Interface Type: | SPI |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 10 MHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 16 kbit |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 5 mA |
Operating Supply Voltage: | 3.3 V, 5 V |
Organisation: | 2 k x 8 |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | EEPROM |
Product Type: | EEPROM |
Subcategory: | Memory и Data Storage |
Supply Current - Max: | 5 mA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.5 V |
Automotive | No |
Chip Density (bit) | 16K |
Data Retention (Year) | 200(Min) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Hardware Data Protection | Yes |
Interface Type | Serial-SPI |
Lead Shape | Gull-wing |
Max. Access Time (ns) | 50 |
Maximum Operating Frequency (MHz) | 10 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 2.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Operating Current (mA) | 5 |
Organization | 2Kx8 |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Programmability | Yes |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3|5 |
Access Time | 100 ns |
Brand | Microchip Technology |
Data Retention | 200 Years |
Factory Pack Quantity | 100 |
Manufacturer | Microchip |
Maximum Clock Frequency | 5 MHz |
Maximum Operating Current | 5 mA |
Maximum Operating Temperature | +85 C |
Memory Size | 16 kbit |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Current | 5 mA |
Operating Supply Voltage | 3.3 V, 5 V |
Package / Case | SOIC-8 Narrow |
Product Category | EEPROM |
RoHS | Details |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.5 V |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Random Access Time | 50ns |
Minimum Operating Supply Voltage | 2.5 V |
Mounting Type | Surface Mount |
Number of Bits per Word | 8bit |
Number of Words | 2K |
Organisation | 2K x 8 bit |
Package Type | SOIC |
Programming Voltage | 2.5 → 5.5V |
Automotive Standard | AEC-Q100 |
Вес, г | 0.14 |
Техническая документация
Datasheet
pdf, 966 КБ
Datasheet
pdf, 334 КБ
Datasheet
pdf, 936 КБ
Datasheet
pdf, 936 КБ
Datasheet
pdf, 616 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем