25LC320AT-I/ST, EEPROM 32K 4KX8 2.5V SER EE IND

Фото 1/2 25LC320AT-I/ST, EEPROM 32K 4KX8 2.5V SER EE IND
Изображения служат только для ознакомления,
см. техническую документацию
200 руб.
от 2500 шт.160 руб.
Добавить в корзину 1 шт. на сумму 200 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004939619
Артикул: 25LC320AT-I/ST

Описание

Semiconductors\Memory ICs\EEPROM
EEPROM Serial-SPI 32K-bit 4K x 8 3.3V/5V 8-Pin TSSOP T/R

Технические параметры

Access Time: 50 ns
Brand: Microchip Technology
Data Retention: 200 Year
Factory Pack Quantity: Factory Pack Quantity: 2500
Interface Type: SPI
Manufacturer: Microchip
Maximum Clock Frequency: 10 MHz
Maximum Operating Temperature: +85 C
Memory Size: 32 kbit
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 5 mA
Operating Supply Voltage: 3.3 V, 5 V
Organization: 4 k x 8
Package / Case: TSSOP-8
Product Category: EEPROM
Product Type: EEPROM
Programming Voltage: 3.3 V, 5 V
Series: 25LC320A
Subcategory: Memory & Data Storage
Supply Current - Max: 5 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Automotive No
Chip Density (bit) 32K
Data Retention (Year) 200(Min)
ECCN (US) EAR99
EU RoHS Compliant
Hardware Data Protection Yes
Interface Type Serial-SPI
Lead Shape Gull-wing
Max. Access Time (ns) 50
Maximum Operating Frequency (MHz) 10
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 85
Minimum Operating Supply Voltage (V) 2.5
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Bits per Word (bit) 8
Operating Current (mA) 5
Organization 4Kx8
Packaging Tape and Reel
Part Status Active
PCB changed 8
Pin Count 8
PPAP No
Process Technology CMOS
Programmability Yes
Standard Package Name SOP
Supplier Package TSSOP
Supplier Temperature Grade Industrial
Typical Operating Supply Voltage (V) 3.3|5
Вес, г 0.16

Техническая документация

Datasheet
pdf, 746 КБ
Datasheet 25LC320AT-H/SN
pdf, 679 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем