AC164166, Daughter Cards & OEM Boards TA100 14-Pin Mikrobus Socket Board
![Фото 1/2 AC164166, Daughter Cards & OEM Boards TA100 14-Pin Mikrobus Socket Board](https://static.chipdip.ru/lib/318/DOC030318932.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/506/DOC007506396.jpg)
21 370 руб.
1 шт.
на сумму 21 370 руб.
Плати частями
от 5 344 руб. × 4 платежа
от 5 344 руб. × 4 платежа
Описание
Engineering Development Tools\Embedded Tools & Accessories\Daughter Cards & OEM Boards
AC164166 14-Pin SOIC Socket BoardMicrochip Technology AC164166 14-Pin SOIC Socket Board is designed to develop applications using microcontroller boards that support the mikroBUS extension header. The socket allows to try out the various configurations of the TA100 device to select an optimal configuration for a given application. This SOIC socket board supports both 3.3V and 5V supply operations and can be used with either I 2 C or SPI interfaces present on the device. The AC164166 board"s dimensions match the medium-sized add-on board as defined in the mikroBUS specification. Through the use of the ATMBUS Adapter, the board can also be used with kits that support an XPRO extension. This socket board features on-board 4.7kΩ I 2 C resistors, on-board LED power indicator, one mikroBUS connector, and an optional GPIO header.
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | 14-Pin SOIC |
Interface Type: | I2C, SPI |
Manufacturer: | Microchip |
Operating Supply Voltage: | 3.3 V to 5 V |
Product Category: | Daughter Cards & OEM Boards |
Product Type: | Daughter Cards & OEM Boards |
Product: | Socket Boards |
Subcategory: | Embedded Solutions |
Tool Is For Evaluation Of: | TA100 |
Base Product Number | AC164166 -> |
Contents | Board(s) |
Function | mikroBUSв„ў Clickв„ў, Xplained Pro to Curiosity Na |
Package | Bulk |
Platform | Curiosity Nano |
RoHS Status | ROHS3 Compliant |
Type | Interface |
Техническая документация
Datasheet
pdf, 2835 КБ
Datasheet AC164166
pdf, 2804 КБ