AC320101, Interface Development Tools MEB/MEB II UART to USB Adapter Board
![Фото 1/2 AC320101, Interface Development Tools MEB/MEB II UART to USB Adapter Board](https://static.chipdip.ru/lib/667/DOC006667736.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/757/DOC007757162.jpg)
10 480 руб.
1 шт.
на сумму 10 480 руб.
Плати частями
от 2 620 руб. × 4 платежа
от 2 620 руб. × 4 платежа
Описание
Engineering Development Tools\Analog & Digital IC Development Tools\Interface Development Tools
Wireless Development KitsIncorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | UART, USB |
Manufacturer: | Microchip |
Product Category: | Interface Development Tools |
Product Type: | Interface Development Tools |
Product: | Adapter Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | MCP2200 |
Type: | UART to USB |
Accessory Type | Adapter Board |
Base Product Number | AC320101 -> |
ECCN | EAR99 |
For Use With/Related Products | MEB, MEB II |
HTSUS | 8543.90.6800 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Вес, г | 200 |
Техническая документация
Datasheet AC320101
pdf, 162 КБ
Datasheet AC320101
pdf, 145 КБ