ADM00276, Interface Development Tools MCP2200 USB to UART Demo Board
![Фото 1/2 ADM00276, Interface Development Tools MCP2200 USB to UART Demo Board](https://static.chipdip.ru/lib/384/DOC030384360.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/772/DOC007772001.jpg)
29 450 руб.
Добавить в корзину 1 шт.
на сумму 29 450 руб.
Плати частями
от 7 364 руб. × 4 платежа
от 7 364 руб. × 4 платежа
Описание
Engineering Development Tools\Analog & Digital IC Development Tools\Interface Development Tools
Wireless Development KitsIncorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Microchip |
Product Category: | Interface Development Tools |
Product Type: | Interface Development Tools |
Subcategory: | Development Tools |
Base Product Number | ADM00276 -> |
ECCN | EAR99 |
Function | USB 2.0 to UART |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Primary Attributes | Isolated |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Secondary Attributes | Graphical User Interface |
Supplied Contents | Board(s), Cable(s) |
Type | Interface |
Utilized IC / Part | MCP2200 |
Вес, г | 35 |