ADM00310, Data Conversion IC Development Tools MCP3903 EVAL BRD F. 16-BIT MCU
![Фото 1/2 ADM00310, Data Conversion IC Development Tools MCP3903 EVAL BRD F. 16-BIT MCU](https://static.chipdip.ru/lib/621/DOC006621954.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/770/DOC007770379.jpg)
55 910 руб.
1 шт.
на сумму 55 910 руб.
Плати частями
от 13 979 руб. × 4 платежа
от 13 979 руб. × 4 платежа
Описание
Engineering Development Tools\Analog & Digital IC Development Tools\Data Conversion IC Development Tools
Smart (Effortless Embedded Control Solutions)Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | SPI |
Manufacturer: | Microchip |
Product Category: | Data Conversion IC Development Tools |
Product Type: | Data Conversion IC Development Tools |
Product: | Evaluation Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | MCP3903 |
Type: | PMIC Solutions |
Base Product Number | ADM00310 -> |
ECCN | 3A991A2 |
Embedded | Yes, MCU, 16-Bit |
Function | Analog Front End (AFE) |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s), Cable(s), Power Supply, Accessories |
Type | Interface |
Utilized IC / Part | MCP3903, PIC24F, PIC24H, dsPIC33, MCP2200 |
Video File | dsPIC33 e-mobility | Datasheet Preview |
Вес, г | 0.01 |
Техническая документация
Datasheet ADM00310
pdf, 1465 КБ
Datasheet ADM00310
pdf, 1378 КБ