ADM00421, Interface Development Tools MCP2210 Eval Kit
![Фото 1/2 ADM00421, Interface Development Tools MCP2210 Eval Kit](https://static.chipdip.ru/lib/603/DOC006603727.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/772/DOC007772648.jpg)
12 500 руб.
1 шт.
на сумму 12 500 руб.
Плати частями
от 3 125 руб. × 4 платежа
от 3 125 руб. × 4 платежа
Описание
Engineering Development Tools\Analog & Digital IC Development Tools\Interface Development Tools
Wireless Development KitsIncorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.
Технические параметры
Brand: | Microchip Technology |
Description/Function: | USB to SPI |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | ADM00419, ADM00420 |
Interface Type: | SPI, USB |
Manufacturer: | Microchip |
Operating Supply Voltage: | 3.3 V, 5 V |
Product Category: | Interface Development Tools |
Product Type: | Interface Development Tools |
Product: | Evaluation Kits |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | MCP2210 |
Type: | USB to SPI |
Base Product Number | ADM00421 -> |
ECCN | EAR99 |
Embedded | No |
Function | USB to SPI |
HTSUS | 8471.80.1000 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
Primary Attributes | Full Speed (12Mbps) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Secondary Attributes | USB Powered |
Software Download | http://ww1.microchip.com/downloads/en/DeviceDoc/Mi |
Supplied Contents | Board(s), Cable(s) |
Type | Interface |
Utilized IC / Part | MCP2210 |
Вес, г | 100 |
Техническая документация
Datasheet ADM00421
pdf, 669 КБ