ADM00499, Data Conversion IC Development Tools Evaluation Board MCP3912
![Фото 1/2 ADM00499, Data Conversion IC Development Tools Evaluation Board MCP3912](https://static.chipdip.ru/lib/319/DOC030319014.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/773/DOC007773840.jpg)
45 940 руб.
1 шт.
на сумму 45 940 руб.
Плати частями
от 11 485 руб. × 4 платежа
от 11 485 руб. × 4 платежа
Описание
Engineering Development Tools\Analog & Digital IC Development Tools\Data Conversion IC Development Tools
Smart (Effortless Embedded Control Solutions)Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Microchip |
Product Category: | Data Conversion IC Development Tools |
Product Type: | Data Conversion IC Development Tools |
Subcategory: | Development Tools |
Base Product Number | ADM00499 -> |
ECCN | EAR99 |
Embedded | Yes, MCU, 16-Bit |
Function | Analog Front End (AFE) |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
Primary Attributes | 4-Channel (Quad) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Interface |
Utilized IC / Part | MCP3912 |
Техническая документация
Datasheet ADM00499
pdf, 1167 КБ
Datasheet ADM00499
pdf, 1171 КБ