ADM00523, Data Conversion IC Development Tools MCP3914 Eval Board
![Фото 1/2 ADM00523, Data Conversion IC Development Tools MCP3914 Eval Board](https://static.chipdip.ru/lib/519/DOC006519242.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/249/DOC048249917.jpg)
77 170 руб.
1 шт.
на сумму 77 170 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Engineering Development Tools\Analog & Digital IC Development Tools\Data Conversion IC Development Tools
Smart (Effortless Embedded Control Solutions)Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.
Технические параметры
Brand: | Microchip Technology |
Description/Function: | MCP3914 ADC evaluation board |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | MCP3914 |
Interface Type: | Serial |
Manufacturer: | Microchip |
Operating Supply Voltage: | 3.6 V |
Product Category: | Data Conversion IC Development Tools |
Product Type: | Data Conversion IC Development Tools |
Product: | Evaluation Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | MCP3914 |
Type: | ADC |
Application | electric energy meter |
Family | PIC24 |
Manufacturer | MICROCHIP TECHNOLOGY |
Type of development kit | Microchip PIC |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 2414 КБ