ADM00561, Interface Development Tools Evaluation Board UCS81003
![Фото 1/2 ADM00561, Interface Development Tools Evaluation Board UCS81003](https://static.chipdip.ru/lib/091/DOC030091933.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/762/DOC007762546.jpg)
41 110 руб.
1 шт.
на сумму 41 110 руб.
Плати частями
от 10 279 руб. × 4 платежа
от 10 279 руб. × 4 платежа
Описание
Engineering Development Tools\Analog & Digital IC Development Tools\Interface Development Tools
Engineering Development ToolsMicrochip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Microchip |
Product Category: | Interface Development Tools |
Product Type: | Interface Development Tools |
Subcategory: | Development Tools |
Base Product Number | ADM00561 -> |
ECCN | EAR99 |
Function | * |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
Primary Attributes | USB Charging Port |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Secondary Attributes | Graphical User Interface |
Supplied Contents | Board(s), Cable(s), Power Supply |
Type | Power Management |
Utilized IC / Part | UCS81003 |
Вес, г | 341 |
Техническая документация
Datasheet ADM00561
pdf, 1461 КБ
Datasheet ADM00561
pdf, 1462 КБ