ADM00640, Amplifier IC Development Tools MCP6N16 Evaluation Board

ADM00640, Amplifier IC Development Tools MCP6N16 Evaluation Board
Изображения служат только для ознакомления,
см. техническую документацию
24 230 руб.
1 шт. на сумму 24 230 руб.
Плати частями
от 6 059 руб. × 4 платежа
Номенклатурный номер: 8004941012
Артикул: ADM00640

Описание

Engineering Development Tools\Analog & Digital IC Development Tools\Amplifier IC Development Tools
Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Технические параметры

Brand: Microchip Technology
Description/Function: MCP6N16 evaluation board
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Microchip
Operating Supply Voltage: 1.8 V to 5.5 V
Product Category: Amplifier IC Development Tools
Product Type: Amplifier IC Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: MCP6N16-100
Type: Instrumentation Amplifiers
Вес, г 200

Техническая документация

Datasheet ADM00640
pdf, 763 КБ