ADM00716, Interface Development Tools Automotive Networking Development Board

ADM00716, Interface Development Tools Automotive Networking Development Board
Изображения служат только для ознакомления,
см. техническую документацию
41 570 руб.
1 шт. на сумму 41 570 руб.
Плати частями
от 10 394 руб. × 4 платежа
Номенклатурный номер: 8004941021
Артикул: ADM00716

Описание

Engineering Development Tools\Analog & Digital IC Development Tools\Interface Development Tools
Microchip_Automotiv
579-ADM00707
579-ADM00716
579-ADM00735
579-B10443
579-B10464
579-B10465
579-VBLAN9252HBIPLUS
579-EVB-MEC1418MECC

Технические параметры

Brand: Microchip Technology
Description/Function: Automotive networking development board
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Microchip
Operating Supply Voltage: 3.3 V/5 V
Product Category: Interface Development Tools
Product Type: Interface Development Tools
Product: Development Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: MCP2003B, MCP25625
Type: CAN, LIN

Техническая документация

Datasheet
pdf, 1183 КБ