ADM00770, Power Management IC Development Tools MIC2128YML Evaluation Board
![Фото 1/2 ADM00770, Power Management IC Development Tools MIC2128YML Evaluation Board](https://static.chipdip.ru/lib/091/DOC030091961.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/495/DOC007495882.jpg)
25 540 руб.
1 шт.
на сумму 25 540 руб.
Плати частями
от 6 385 руб. × 4 платежа
от 6 385 руб. × 4 платежа
Описание
Engineering Development Tools\Power Management IC Development Tools
Smart (Effortless Embedded Control Solutions)Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 4.5 V to 75 V |
Manufacturer: | Microchip |
Output Current: | 5 A |
Output Voltage: | 5 V |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Evaluation Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | MIC2128YML |
Type: | Voltage Regulator-Switching Regulator |
Base Product Number | ADM00770 -> |
Board Type | Fully Populated |
Current - Output | 5A |
ECCN | EAR99 |
Frequency - Switching | 300kHz |
HTSUS | 8473.30.1180 |
Main Purpose | DC/DC, Step Down |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 1, Non-Isolated |
Package | Bulk |
REACH Status | REACH Unaffected |
Regulator Topology | Buck |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Utilized IC / Part | MIC2128 |
Voltage - Input | 7V ~ 75V |
Voltage - Output | 5V |
Вес, г | 0.12 |
Техническая документация
Datasheet ADM00770
pdf, 1591 КБ
Datasheet ADM00770
pdf, 469 КБ