ADM00773, Temperature Sensor Development Tools EMC1833 3-Channel Temp Eval Board
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
14 530 руб.
1 шт.
на сумму 14 530 руб.
Плати частями
от 3 634 руб. × 4 платежа
от 3 634 руб. × 4 платежа
Описание
Sensors\Sensor Development Tools\Temperature Sensor Development Tools
Smart (Effortless Embedded Control Solutions)Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Microchip |
Moisture Sensitive: | Yes |
Operating Supply Voltage: | 1.8 V |
Product Category: | Temperature Sensor Development Tools |
Product Type: | Temperature Sensor Development Tools |
Product: | Evaluation Boards |
Series: | EMC1833 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | EMC1833 |
Type: | Temperature Sensor |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Supplier Unconfirmed |
Interface Type | USB |
Part Status | Unconfirmed |
PPAP | No |
Supported Device | EMC1833 |
Supported Device Technology | Temperature |
Type | Evaluation Board |
Вес, г | 191.2 |
Техническая документация
Datasheet
pdf, 164 КБ
Datasheet ADM00773
pdf, 261 КБ