ADM00795, Switch IC Development Tools HV2903 HV Analog Switch Evaluation Board

ADM00795, Switch IC Development Tools HV2903 HV Analog Switch Evaluation Board
Изображения служат только для ознакомления,
см. техническую документацию
116 900 руб.
1 шт. на сумму 116 900 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004941031
Артикул: ADM00795

Описание

Engineering Development Tools\Analog & Digital IC Development Tools\Switch IC Development Tools
Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Технические параметры

Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: ADM00825
Interface Type: USB
Manufacturer: Microchip
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V, 6 V, 10 V, 100 V
Product Category: Switch IC Development Tools
Product Type: Switch IC Development Tools
Product: Evaluation Boards
Series: HV2903
Subcategory: Development Tools
Tool Is For Evaluation Of: HV2903
Type: Analog Switches

Техническая документация

Datasheet ADM00795
pdf, 4568 КБ