ADM00873, Data Conversion IC Development Tools MCP331x1D-xx Evaluation Board
![Фото 1/6 ADM00873, Data Conversion IC Development Tools MCP331x1D-xx Evaluation Board](https://static.chipdip.ru/lib/091/DOC030091994.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/485/DOC007485621.jpg)
![](https://static.chipdip.ru/lib/124/DOC021124369.jpg)
![](https://static.chipdip.ru/lib/405/DOC005405181.jpg)
![](https://static.chipdip.ru/lib/124/DOC021124373.jpg)
![](https://static.chipdip.ru/lib/124/DOC021124377.jpg)
63 100 руб.
1 шт.
на сумму 63 100 руб.
Плати частями
от 15 775 руб. × 4 платежа
от 15 775 руб. × 4 платежа
Описание
Engineering Development Tools\Analog & Digital IC Development Tools\Data Conversion IC Development Tools
Smart (Effortless Embedded Control Solutions)Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Microchip |
Packaging: | Bulk |
Product Category: | Data Conversion IC Development Tools |
Product Type: | Data Conversion IC Development Tools |
Product: | Evaluation Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | MCP331x1 |
Type: | ADC |
Base Product Number | ADM00873 -> |
Data Interface | Serial |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Input Range | В±VREF |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of A/D Converters | 1 |
Number of Bits | 16 |
Package | Bulk |
Power (Typ) @ Conditions | 6.2mW @ 1MSPS |
Sampling Rate (Per Second) | 1M |
Supplied Contents | Board(s) |
Utilized IC / Part | MCP33131D-10 |
Converter Type | ADC |
Featured Device | MCP331x1x-xx 1 |
Kit Classification | Evaluation Board |
Kit Name | MCP331x1D-xx Evaluation Board |
Техническая документация
Datasheet
pdf, 1980 КБ
Datasheet ADM00873
pdf, 1971 КБ