ADM00921, Power Management IC Development Tools PAC1934 USB C PowerMeter
![Фото 1/5 ADM00921, Power Management IC Development Tools PAC1934 USB C PowerMeter](https://static.chipdip.ru/lib/091/DOC030091998.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/693/DOC034693329.jpg)
![](https://static.chipdip.ru/lib/405/DOC005405184.jpg)
![](https://static.chipdip.ru/lib/693/DOC034693333.jpg)
![](https://static.chipdip.ru/lib/693/DOC034693337.jpg)
23 310 руб.
1 шт.
на сумму 23 310 руб.
Плати частями
от 5 829 руб. × 4 платежа
от 5 829 руб. × 4 платежа
Описание
Engineering Development Tools\Power Management IC Development Tools
Smart (Effortless Embedded Control Solutions)Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 5 V to 20 V |
Manufacturer: | Microchip |
Output Voltage: | 3.3 V to 20 V |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Development Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | PAC1934 |
Type: | Current, Power & Voltage Monitor |
Featured Device | PAC1934 |
Kit Classification | Development Board |
Kit Name | PAC1934 USB C Power Meter |
Вес, г | 109.5 |