ADM00961, Amplifier IC Development Tools HV264DB1 Demo Board
![ADM00961, Amplifier IC Development Tools HV264DB1 Demo Board](https://static.chipdip.ru/lib/092/DOC030092028.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
14 530 руб.
1 шт.
на сумму 14 530 руб.
Плати частями
от 3 634 руб. × 4 платежа
от 3 634 руб. × 4 платежа
Описание
Engineering Development Tools\Analog & Digital IC Development Tools\Amplifier IC Development Tools
Smart (Effortless Embedded Control Solutions)Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Microchip |
Operating Supply Voltage: | 50 V to 200 V |
Product Category: | Amplifier IC Development Tools |
Product Type: | Amplifier IC Development Tools |
Product: | Demonstration Boards |
Series: | HV264 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | HV264 |
Base Product Number | ADM00961 -> |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
Supplied Contents | Board(s) |
Вес, г | 155.4 |
Техническая документация
Datasheet ADM00961
pdf, 468 КБ