ADM01097, Data Conversion IC Development Tools MCP3564 4-Ch ADC Evaluation Board V2
![Фото 1/6 ADM01097, Data Conversion IC Development Tools MCP3564 4-Ch ADC Evaluation Board V2](https://static.chipdip.ru/lib/832/DOC006832604.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/486/DOC007486213.jpg)
![](https://static.chipdip.ru/lib/709/DOC024709550.jpg)
![](https://static.chipdip.ru/lib/487/DOC047487416.jpg)
![](https://static.chipdip.ru/lib/709/DOC024709554.jpg)
![](https://static.chipdip.ru/lib/709/DOC024709558.jpg)
52 980 руб.
1 шт.
на сумму 52 980 руб.
Плати частями
от 13 245 руб. × 4 платежа
от 13 245 руб. × 4 платежа
Описание
Engineering Development Tools\Analog & Digital IC Development Tools\Data Conversion IC Development Tools
Analog & Power Development KitsMicrochip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | PIC32 MCUs |
Interface Type: | SPI |
Manufacturer: | Microchip |
Packaging: | Bulk |
Product Category: | Data Conversion IC Development Tools |
Product Type: | Data Conversion IC Development Tools |
Product: | Evaluation Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | MCP3564, PIC32 |
Type: | ADC |
Base Product Number | ADM01097 -> |
Data Interface | Serial, SPI |
ECCN | EAR99 |
HTSUS | 8473.30.5100 |
Input Range | В±VREF/gain |
Number of A/D Converters | 1 |
Number of Bits | 24 |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Sampling Rate (Per Second) | 153.6k |
Software Download | http://ww1.microchip.com/downloads/en/DeviceDoc/MC |
Supplied Contents | Board(s) |
Utilized IC / Part | MCP3564 |
Featured Device | MCP3564 |
For Use With | PIC32 MCUs |
Kit Classification | Evaluation Board |
Kit Name | MCP3564 ADC Evaluation Board V2 for PIC32 MCUs |
Components | PIC32MX795F512L |
Family | PIC32 |
Kit contents | prototype board |
Manufacturer | MICROCHIP TECHNOLOGY |
Programmers and development kits features | button x4 |
Type of development kit | Microchip PIC |
Вес, г | 259.2 |